RS PRO Pressure Transmitter, 0bar Min, 6bar Max, Current Output, Absolute Reading
- RS Stock No.:
- 309-709
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$183.83
(exc. GST)
$202.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.83 |
*price indicative
- RS Stock No.:
- 309-709
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | ±1% | |
| Output Type | Current | |
| Process Connection | G 1/4 | |
| Analogue Output | 4 → 20mA | |
| Electrical Connection | 2-Wire, Cable | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Mounting Type | Thread Mount | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy ±1% | ||
Output Type Current | ||
Process Connection G 1/4 | ||
Analogue Output 4 → 20mA | ||
Electrical Connection 2-Wire, Cable | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Mounting Type Thread Mount | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
A highly robust and accurate pressure transmitter designed for industrial applications, the RS PRO Pressure Transmitter offers a pressure measuring range of up to 600 bar. It provides absolute pressure rating feedback, making it ideal for a wide range of uses.
Features and Benefits
Compact design ensures easy integration into various systems
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 600 bar for precise monitoring
IP67 rating offers excellent protection against dust and water ingress
Infinite resolution for detailed pressure feedback
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 600 bar for precise monitoring
IP67 rating offers excellent protection against dust and water ingress
Infinite resolution for detailed pressure feedback
Applications
Ideal for use in industrial settings requiring precise pressure monitoring, such as manufacturing, process control, and automation industries.
Additional Information
Features a 4-pin connector interface for secure connections
Stainless steel housing for durability and corrosion resistance
Operates efficiently within a temperature range of -40 °C to 80 °C
Provides a 4 to 20 mA analogue output for seamless integration with control systems
Stainless steel housing for durability and corrosion resistance
Operates efficiently within a temperature range of -40 °C to 80 °C
Provides a 4 to 20 mA analogue output for seamless integration with control systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter 6bar Max Absolute Reading
- RS PRO Pressure Transmitter 250bar Max Absolute Reading
- RS PRO Pressure Transmitter 400bar Max Absolute Reading
- RS PRO Pressure Transmitter 10bar Max Absolute Reading
- RS PRO Pressure Transmitter 16bar Max Absolute Reading
- RS PRO Pressure Transmitter 4bar Max Absolute Reading
- RS PRO Pressure Transmitter 25bar Max Absolute Reading
- RS PRO Pressure Transmitter 40bar Max Absolute Reading
