ifm electronic PK Series Pressure Sensor, 0psi Min, 145psi Max, Digital Output, Relative Reading
- RS Stock No.:
- 191-287
- Mfr. Part No.:
- PK5524
- Brand:
- ifm electronic
Subtotal (1 unit)*
$384.96
(exc. GST)
$423.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $384.96 |
*price indicative
- RS Stock No.:
- 191-287
- Mfr. Part No.:
- PK5524
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 145psi | |
| Accuracy | ± 2.5 % | |
| Output Type | Digital | |
| Series | PK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 145psi | ||
Accuracy ± 2.5 % | ||
Output Type Digital | ||
Series PK | ||
- COO (Country of Origin):
- RO
The Ifm electronic Pressure Switch offers precise control with its intuitive setting ring and durable stainless steel measuring cell, suitable for applications such as refrigeration. It features a high bursting pressure and mechanical locking to prevent accidental adjustments. With a measuring range up to 10 bar, it is ideal for industrial settings involving both liquids and gases.
Simple switch point setting via setting ring
Stainless steel measuring cell example for freons in refrigerating technology
Mechanical locking prevents inadvertent switch point manipulation
High bursting pressure
For use in hydraulic and pneumatic applications
Stainless steel measuring cell example for freons in refrigerating technology
Mechanical locking prevents inadvertent switch point manipulation
High bursting pressure
For use in hydraulic and pneumatic applications
Related links
- ifm electronic PK Series Pressure Sensor 145psi Max Relative Reading
- ifm electronic PK Series Pressure Sensor 1450psi Max Relative Reading
- ifm electronic PK Series Pressure Sensor 3625psi Max Relative Reading
- ifm electronic PK Series Pressure Sensor 363psi Max Relative Reading
- ifm electronic PA Series Pressure Sensor 145psi Max Relative Reading
- ifm electronic PA Series Pressure Sensor 8700psi Max Relative Reading
- ifm electronic PK Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PK Series Pressure Switch 100bar Max Relative Reading
