NXP MPX5050GP Gauge Pressure SensorSurface 6 Unibody

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $3.90

View bulk pricing options

Subtotal (1 unit)*

$57.29

(exc. GST)

$63.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
  • Plus 476 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$57.29-
5 - 9$56.51$3.90
10 +$55.01$22.80

*price indicative

Packaging Options:
RS Stock No.:
719-1096
Mfr. Part No.:
MPX5050GP
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Gauge Pressure Sensor

Maximum Overload Pressure

200kPa

Sensor Type

Gauge Pressure Sensor

Typical Sensitivity

90mV/kPa

Mount Type

Surface

Package Type

Unibody

Pin Count

6

Minimum Supply Voltage

4.74V

Maximum Operating Pressure

50 kPa

Accuracy

±2.5 %

Port Type

Single Radial Barbed

Maximum Supply Voltage

5.25V

Maximum Operating Temperature

125°C

Length

29.85mm

Height

29.34mm

Standards/Approvals

No

Series

MPX5050GP

Maximum Output Voltage

4.7V

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
GB

Differential/Gauge Pressure Sensors up to 115 kPa, NXP


High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP


Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy