TE Connectivity Pressure SensorPCB 16 SOIC
- RS Stock No.:
- 268-3694
- Mfr. Part No.:
- 9541-010C-S-C-3-S
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3694
- Mfr. Part No.:
- 9541-010C-S-C-3-S
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 980 pA | |
| Port Type | Single Ended | |
| Maximum Supply Voltage | 3.3V | |
| Accuracy | ±1 % | |
| Maximum Operating Temperature | 65°C | |
| Series | SM9541 | |
| Standards/Approvals | RoHS, REACH | |
| Height | 9.32mm | |
| Length | 10.26mm | |
| Minimum Operating Pressure | -0.0071psi | |
| Minimum Operating Temperature | -5°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type PCB | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 980 pA | ||
Port Type Single Ended | ||
Maximum Supply Voltage 3.3V | ||
Accuracy ±1 % | ||
Maximum Operating Temperature 65°C | ||
Series SM9541 | ||
Standards/Approvals RoHS, REACH | ||
Height 9.32mm | ||
Length 10.26mm | ||
Minimum Operating Pressure -0.0071psi | ||
Minimum Operating Temperature -5°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The TE Connectivity SM9541 series is a digital, low pressure MEMS sensor offering state of the art pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package with a dual vertical porting option. It is available in both compound gauge and differential pressure configurations. With the dual porting, a vacuum-range measurement is possible to minimize altitude errors due to changes in ambient pressure.
Fully digital, pressure calibrated and temperature compensated output
I2C digital interface
Compound gauge and differential pressure measurements
Related links
- TE Connectivity Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-010C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-010C-D-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity Pressure SensorPCB 16 SOIC-16
- TE Connectivity 9541-020C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-100C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-040C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-040C-S-C-3-T Pressure SensorPCB 16 SOIC-16
