Infineon KP212F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
- RS Stock No.:
- 258-4021
- Mfr. Part No.:
- KP212F1701XTMA1
- Brand:
- Infineon
This image is representative of the product range
Add 3000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$5,329.50
(exc. GST)
$5,862.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $3.553 | $5,329.50 | - |
| 3000 - 3000 | $3.198 | $4,797.00 | 9% |
| 4500 + | $2.878 | $4,317.00 | 18% |
*price indicative
- RS Stock No.:
- 258-4021
- Mfr. Part No.:
- KP212F1701XTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Absolute Pressure Sensor | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 600kPa | |
| Typical Sensitivity | 40.5mV/kPa | |
| Mount Type | Surface | |
| Package Type | PG-DSOF-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Operating Pressure | 150 kPa | |
| Maximum Supply Voltage | 5.5V | |
| Accuracy | ±1.4 kPa | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.8mm | |
| Series | KP212F1701 | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Maximum Output Voltage | 4.65V | |
| Minimum Operating Pressure | 10kPa | |
| Minimum Operating Temperature | -40°C | |
| Minimum Output Voltage | 400mV | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Absolute Pressure Sensor | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 600kPa | ||
Typical Sensitivity 40.5mV/kPa | ||
Mount Type Surface | ||
Package Type PG-DSOF-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Operating Pressure 150 kPa | ||
Maximum Supply Voltage 5.5V | ||
Accuracy ±1.4 kPa | ||
Maximum Operating Temperature 125°C | ||
Height 2.8mm | ||
Series KP212F1701 | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Maximum Output Voltage 4.65V | ||
Minimum Operating Pressure 10kPa | ||
Minimum Operating Temperature -40°C | ||
Minimum Output Voltage 400mV | ||
Automotive Standard AEC | ||
Related links
- Infineon Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP212F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP212K1409XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP236N6165XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon Analogue Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP234XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP215F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
