Amphenol Advanced Sensors NPA-700B-10WD Pressure SensorSurface 14 SOIC-14
- RS Stock No.:
- 257-9555
- Mfr. Part No.:
- NPA-700B-10WD
- Brand:
- Amphenol Advanced Sensors
This image is representative of the product range
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$4,214.20
(exc. GST)
$4,635.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 100 | $42.142 | $4,214.20 | - |
| 200 + | $41.301 | $4,130.10 | 1% |
*price indicative
- RS Stock No.:
- 257-9555
- Mfr. Part No.:
- NPA-700B-10WD
- Brand:
- Amphenol Advanced Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Maximum Overload Pressure | 60psi | |
| Product Type | Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SOIC-14 | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Operating Pressure | 60 psi | |
| Maximum Supply Voltage | 5.25V | |
| Port Type | Manifold, Barb | |
| Accuracy | ±1.5% FSO | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 9.5mm | |
| Series | NPA | |
| Length | 11.36mm | |
| Minimum Operating Pressure | 2490.89Pa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Maximum Overload Pressure 60psi | ||
Product Type Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type SOIC-14 | ||
Pin Count 14 | ||
Minimum Supply Voltage 3.13V | ||
Maximum Operating Pressure 60 psi | ||
Maximum Supply Voltage 5.25V | ||
Port Type Manifold, Barb | ||
Accuracy ±1.5% FSO | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 9.5mm | ||
Series NPA | ||
Length 11.36mm | ||
Minimum Operating Pressure 2490.89Pa | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TH
Related links
- Amphenol Advanced Sensors NPA-700B-10WD Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-10WG Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-001G Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-030A Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-02WD Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-015D Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-015A Pressure SensorSurface 14 SOIC-14
