Amphenol Advanced Sensors NPA-700B-005D Pressure SensorSurface 14 SOIC-14

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$42.14

(exc. GST)

$46.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$42.14-
10 - 24$38.867%
25 - 49$36.9612%
50 - 74$33.0721%
75 +$32.4223%

*price indicative

Packaging Options:
RS Stock No.:
257-9544
Mfr. Part No.:
NPA-700B-005D
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Maximum Overload Pressure

60psi

Sensor Type

Differential Pressure Sensor

Product Type

Pressure Sensor

Mount Type

Surface

Package Type

SOIC-14

Pin Count

14

Minimum Supply Voltage

4.75V

Maximum Operating Pressure

60 psi

Port Type

2 x Barbed, Manifold

Maximum Supply Voltage

5.25V

Accuracy

±1.5% FSO

Maximum Operating Temperature

125°C

Height

9.5mm

Length

11.36mm

Standards/Approvals

RoHS

Series

NPA

Minimum Operating Pressure

5psi

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Amphenol Advanced Sensors nova sensor NPA series of surface-mount pressure sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs, the sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.

Surface-mountable

Differential, gauge, absolute and low pressure

2” H2O to 30 PSI full scale

On-chip temperature sensor in digital mode

-40°C to 125°C operating temperature range

Total error band < ±1.5% FSO

Proof pressure Up to 60 psi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy