Amphenol Advanced Sensors NPA-700B-001D Pressure SensorSurface 14 SOIC-14
- RS Stock No.:
- 257-9538
- Mfr. Part No.:
- NPA-700B-001D
- Brand:
- Amphenol Advanced Sensors
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$4,214.20
(exc. GST)
$4,635.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $42.142 | $4,214.20 |
*price indicative
- RS Stock No.:
- 257-9538
- Mfr. Part No.:
- NPA-700B-001D
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Maximum Overload Pressure | 60psi | |
| Product Type | Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SOIC-14 | |
| Pin Count | 14 | |
| Maximum Operating Pressure | 60 psi | |
| Maximum Supply Voltage | 5.25V | |
| Port Type | Absolute, Differential, Gauge | |
| Accuracy | ±1.5% FSO | |
| Maximum Operating Temperature | 125°C | |
| Series | NPA | |
| Standards/Approvals | RoHS | |
| Height | 9.5mm | |
| Length | 11.36mm | |
| Minimum Operating Pressure | 10in/H2O | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Maximum Overload Pressure 60psi | ||
Product Type Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type SOIC-14 | ||
Pin Count 14 | ||
Maximum Operating Pressure 60 psi | ||
Maximum Supply Voltage 5.25V | ||
Port Type Absolute, Differential, Gauge | ||
Accuracy ±1.5% FSO | ||
Maximum Operating Temperature 125°C | ||
Series NPA | ||
Standards/Approvals RoHS | ||
Height 9.5mm | ||
Length 11.36mm | ||
Minimum Operating Pressure 10in/H2O | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Amphenol Advanced Sensors nova sensor NPA series of surface-mount pressure sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs, the sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
Surface-mountable
Differential, gauge, absolute and low pressure
2 H2O to 30 PSI full scale
On-chip temperature sensor in digital mode
-40°C to 125°C operating temperature range
Total error band < ±1.5% FSO
Proof pressure Up to 60 psi
Related links
- Amphenol Advanced Sensors NPA-700B-001D Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-10WG Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-030A Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-001G Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-02WD Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-015D Pressure SensorSurface 14 SOIC-14
- Amphenol Advanced Sensors NPA-700B-015A Pressure SensorSurface 14 SOIC-14
