Amphenol Advanced Sensors NPA-500B-05WD Pressure SensorSurface 14 SOIC-14

This image is representative of the product range

Subtotal (1 reel of 100 units)*

$4,982.40

(exc. GST)

$5,480.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$49.824$4,982.40

*price indicative

RS Stock No.:
257-9530
Mfr. Part No.:
NPA-500B-05WD
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Sensor Type

Differential Pressure Sensor

Maximum Overload Pressure

140psi

Product Type

Pressure Sensor

Mount Type

Surface

Package Type

SOIC-14

Pin Count

14

Minimum Supply Voltage

3.3V

Accuracy

± 1.5 % Span

Port Type

2 x Barbed

Maximum Supply Voltage

5V

Maximum Operating Temperature

125°C

Series

NPA

Length

11.36mm

Height

9.5mm

Standards/Approvals

RoHS:2010

Minimum Operating Pressure

5psi

Minimum Operating Temperature

-40°C

Minimum Output Voltage

400mV

Automotive Standard

No

COO (Country of Origin):
MY
The Amphenol Advanced Sensors nova sensor NPA series of surface-mount pressure sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs, the sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.

Surface-mountable

Differential, gauge, absolute and low pressure

2” H2O to 30 PSI full scale

On-chip temperature sensor in digital mode

-40°C to 125°C operating temperature range

Total error band < ±1.5% FSO

Proof pressure Up to 60 psi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy