TE Connectivity Pressure Sensor
- RS Stock No.:
- 239-1747
- Mfr. Part No.:
- SM6391-BCE-S-040.00-631
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$48.99
(exc. GST)
$53.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 63 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $48.99 |
| 5 - 9 | $47.53 |
| 10 - 24 | $46.11 |
| 25 - 99 | $44.74 |
| 100 + | $43.40 |
*price indicative
- RS Stock No.:
- 239-1747
- Mfr. Part No.:
- SM6391-BCE-S-040.00-631
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pressure Sensor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | SM | |
| Response Time | 200ms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pressure Sensor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series SM | ||
Response Time 200ms | ||
- COO (Country of Origin):
- US
The TE Connectivity Pressure Sensor ICs are low pressure MEMS sensors offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analog and/or digital output fully conditioned, multi-order pressure and temperature compensated. This series provides JEDEC standard SOIC-16 package with vertical or horizontal porting options. It is available in gage, differential and asymmetric differential configurations. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure.
Custom tolerances available
Smaller than miniature BetaCURVE devices
Rapid time response (200 milliseconds in liquids)
Temperature range -40ºC to +125ºC
Related links
- TE Connectivity Differential Pressure Sensor
- TE Connectivity SM9236-BCE-S-600-000 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9233-BCE-S-250-000 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9233-BCE-S-250-002 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9235-BCE-S-300-002 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity SM9235-BCE-S-300-000 Gauge Pressure SensorSurface 16 SOIC
- TE Connectivity Pressure SensorPCB 16 SOIC
- TE Connectivity SM9233-BCE-T-300-000 Gauge Pressure SensorSurface 16 SOIC-16
