TE Connectivity Pressure Sensor, PCB Mount, 8-Pin, 300psi Overload Max, Single Sideport

Bulk discount available

Subtotal (1 unit)*

$94.85

(exc. GST)

$104.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 59 unit(s), ready to ship from another location
Units
Per unit
1 - 4$94.85
5 - 9$92.02
10 +$89.26

*price indicative

RS Stock No.:
239-1733
Mfr. Part No.:
4525-SS5A015VP
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Overload Pressure

300psi

Sensor Type

Differential Pressure Sensors

Mounting Type

PCB Mount

Package Type

Single Sideport

Pin Count

8

Dimensions

12.5 x 9.9mm

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-25 °C

COO (Country of Origin):
CN
The TE Connectivity Pressure Sensor IC is a small, ceramic based, PCB mounted pressure transducer from TE Connectivity. The transducer is built using our proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers.

PSI Pressure Ranges
PCB Mountable
Digital Output
Barbed Pressure Ports

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links