Infineon Barometric Pressure Sensor, 120 kPa Operating Max
- RS Stock No.:
- 236-3646
- Mfr. Part No.:
- DPS368XTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$6,300.00
(exc. GST)
$6,925.00
(inc. GST)
Add 2500 units to get free delivery
Limited stock
- Plus 5,000 left, shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $2.52 | $6,300.00 |
| 5000 - 5000 | $2.423 | $6,057.50 |
| 7500 + | $2.393 | $5,982.50 |
*price indicative
- RS Stock No.:
- 236-3646
- Mfr. Part No.:
- DPS368XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Barometric Pressure Sensor | |
| Maximum Operating Pressure | 120 kPa | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | DPS368 | |
| Minimum Operating Pressure | 120kPa | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Barometric Pressure Sensor | ||
Maximum Operating Pressure 120 kPa | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series DPS368 | ||
Minimum Operating Pressure 120kPa | ||
The Infineon XENSIV is a miniaturized digital barometric Air pressure sensor with ultra-high precision and a low current consumption, capable of measuring both pressure and temperature. Due to its robust package, it can withstand 50 m under water for one hour. The pressure sensor element is based on a capacitive sensing principle which guarantees high precision during temperature changes.
Fast, ultra-low noise read-out allows for precise measurement of altitude, Air flow and body movements
Small package size Ideal for wearable devices & mobile applications
Sensor can be used in harsh environment
Environmentally resistant package facilitates handling in assembly line
Related links
- Infineon Barometric Pressure Sensor, 120 kPa Operating Max
- Infineon Barometric Pressure SensorSurface 8 DSOF
- ROHM Barometric Pressure Sensor Surface Mount 2000kPa Overload Max, CLGA12V025M
- Honeywell Piezoresistive Pressure Sensor, 103.421 kPa Operating Max
- NXP Low Pressure Sensor, 6 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 16 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 206.843 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 6.89476 kPa Operating Max
