Honeywell Technologies Piezoresistive Pressure Sensor, 6.89 kPa Operating Max
- RS Stock No.:
- 236-2712
- Mfr. Part No.:
- MPRLS0001PG0000SC
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-2712
- Mfr. Part No.:
- MPRLS0001PG0000SC
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Operating Pressure | 6.89 kPa | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | No | |
| Series | MPR | |
| Minimum Operating Pressure | 6.89476kPa | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Operating Pressure 6.89 kPa | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals No | ||
Series MPR | ||
Minimum Operating Pressure 6.89476kPa | ||
- COO (Country of Origin):
- CN
Honeywell MPR Series Piezoresistive Pressure Sensor, 6.89kPa Maximum Operating Pressure, +85°C Maximum Operating Temperature - MPRLS0001PG0000SC
This piezoresistive pressure sensor is designed to monitor low-pressure environments across a broad temperature band. It operates within a range suited to industrial and HVAC settings where small differential pressures require accurate detection. The device functions without listed approvals and is intended for applications needing temperature‑tolerant pressure measurement.
Features and Benefits:
• Measures up to 6.89kPa for low‑pressure detection
• Operates to +85°C for high‑temperature environments
• Withstands down to -40°C for wide ambient variability
• Precision sensing at 6.89476kPa for fine differential readings
• Operates to +85°C for high‑temperature environments
• Withstands down to -40°C for wide ambient variability
• Precision sensing at 6.89476kPa for fine differential readings
Applications
• Suitable for HVAC flow and filter monitoring
• Ideal for low‑pressure pneumatic system checks
• Used with control systems in environmental chambers
• Can be used for industrial Air leak detection
• Ideal for low‑pressure pneumatic system checks
• Used with control systems in environmental chambers
• Can be used for industrial Air leak detection
What temperature extremes can it handle?
It is rated to function across a -40 to +85°C operating range.
What pressure span is available for monitoring?
The device covers low‑pressure measurement up to a maximum of 6.89kPa and a fine reference at 6.89476kPa.
Are there any listed conformity approvals?
No formal standards approvals are specified for this unit.
What practical environments is it intended for?
It is suited to industrial and HVAC contexts where compact, temperature‑tolerant low‑pressure sensing is required.
Related links
- Honeywell Piezoresistive Pressure Sensor, 6.89476 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 103.421 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 34.4738 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 1034.21 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 16 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 206.843 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 172.369 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 6 kPa Operating Max
