Honeywell Technologies NSCSHHN015PDUNV Differential Pressure SensorSurface 4 SIP
- RS Stock No.:
- 214-1481
- Mfr. Part No.:
- NSCSHHN015PDUNV
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save $204.70
View bulk pricing optionsSubtotal (1 box of 50 units)*
$4,095.70
(exc. GST)
$4,505.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $81.914 | $4,095.70 | - |
| 100 - 150 | $79.867 | $3,993.35 | $204.70 |
| 200 + | $78.638 | $3,931.90 | $655.20 |
*price indicative
- RS Stock No.:
- 214-1481
- Mfr. Part No.:
- NSCSHHN015PDUNV
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 30psi | |
| Mount Type | Surface | |
| Package Type | SIP | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Operating Pressure | 15 psi | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 12V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 29.62mm | |
| Height | 28.96mm | |
| Maximum Output Voltage | 12V | |
| Width | 10.58mm | |
| Series | NSC | |
| Minimum Operating Pressure | -15psi | |
| Minimum Output Voltage | -12V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Maximum Overload Pressure 30psi | ||
Mount Type Surface | ||
Package Type SIP | ||
Pin Count 4 | ||
Minimum Supply Voltage 1.5V | ||
Maximum Operating Pressure 15 psi | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 12V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 29.62mm | ||
Height 28.96mm | ||
Maximum Output Voltage 12V | ||
Width 10.58mm | ||
Series NSC | ||
Minimum Operating Pressure -15psi | ||
Minimum Output Voltage -12V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell NSC Series Differential Pressure Sensor, ±0.25% Accuracy -15 to 15psi Operating Pressure - NSCSHHN015PDUNV
Features and Benefits:
• -15 to 15 psi range allows sensing of low-pressure differentials
• 1.5 to 12V supply enables use with low-voltage systems
• Dual radial barbed ports simplify tubing connections
• 4-pin SIP package supports Compact PCB integration
Applications
• Ideal for medical-device low-pressure sensing loops
• Used with pneumatic control panels for pressure balancing
• Can be used for laboratory gas differential measurements
• Suitable for environmental monitoring of slight pressure changes
What electrical output range does it provide?
What environmental temperatures can it tolerate?
How robust is the sensor against pressure spikes?
What physical mounting options are available?
How Compact is the sensor for space-constrained designs?
Related links
- Honeywell Differential Pressure SensorSurface 4 SIP
- Honeywell SSCSNBN015PDAA5 Differential Pressure SensorSurface 4 SIP
- Honeywell Gauge Pressure SensorSurface 4 SIP
- Honeywell HSCSANN015PGAA3 Gauge Pressure SensorSurface 4 SIP
- Honeywell 24PCBFA6D Differential Pressure SensorSurface 4 Miniature
- NXP Differential Pressure SensorSurface 4 Unibody
- STMicroelectronics IMP34DT05TR Differential Pressure SensorSurface 4 HCLGA
- STMicroelectronics Differential Pressure SensorSurface 4 HCLGA
