Honeywell Technologies HSCMRRN060PDSA3 Differential Pressure SensorSurface 8 SMT
- RS Stock No.:
- 214-1469
- Mfr. Part No.:
- HSCMRRN060PDSA3
- Brand:
- Honeywell
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$76.01
(exc. GST)
$83.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 06 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $76.01 | - |
| 13 - 24 | $74.10 | 2% |
| 25 + | $72.97 | 3% |
*price indicative
- RS Stock No.:
- 214-1469
- Mfr. Part No.:
- HSCMRRN060PDSA3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 60 psi | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Maximum Output Voltage | 6V | |
| Series | HSC | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Width | 13.3mm | |
| Length | 10mm | |
| Minimum Operating Pressure | -60psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Minimum Output Voltage | -0.30V | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Differential Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 60 psi | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Maximum Output Voltage 6V | ||
Series HSC | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Width 13.3mm | ||
Length 10mm | ||
Minimum Operating Pressure -60psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
Minimum Output Voltage -0.30V | ||
Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy -60 to 60psi Operating Pressure - HSCMRRN060PDSA3
Features and Benefits:
• -60 to 60 psi operating range supports bidirectional measurement
• 3.3 to 5V supply enables low-voltage electronic integration
• 250 psi overload protection prevents damage from pressure spikes
• Dual radial barbed ports allow straightforward tubing connections
Applications
• Ideal for differential filter-clog detection
• Used with low-voltage controllers in building automation
• Can be used for lab-scale pressure comparison setups
• Suitable for OEM devices requiring Compact sensing elements
What electrical output range can I expect from the device?
How is the sensor intended to be mounted on a circuit?
What environmental limits apply to its operation?
How many pressure ports are provided and what form do they take?
What is the maximum permitted supply voltage for this device?
Related links
- Honeywell HSCMRRN060PDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell Differential Pressure SensorSurface 8 SMT
- Honeywell SSCMRRD010MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN001PD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell SSCMRRN100MDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN100MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002NDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell SSCMRRV015PD2A3 Differential Pressure SensorSurface 8 SMT
