Rosemount, 4.5 in 1/2-14 NPT Male 1/2-14 NPT Male Pressure Gauge, 250 bar
- RS Stock No.:
- 269-1964
- Mfr. Part No.:
- WPG45XI1G11D000250Q4Q8
- Brand:
- Rosemount
This image is representative of the product range
Subtotal (1 unit)*
$3,680.93
(exc. GST)
$4,049.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,680.93 |
*price indicative
- RS Stock No.:
- 269-1964
- Mfr. Part No.:
- WPG45XI1G11D000250Q4Q8
- Brand:
- Rosemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Maximum Pressure Measurement | 250bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0.2psi | |
| Connection Size | 1/2-14 NPT Male | |
| Accuracy | ±0.5 % | |
| Connection Type | 1/2-14 NPT Male | |
| Case Material | Engineered Polymer | |
| Dial Size | 4.5in | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 185°F | |
| Standards/Approvals | FM 3600-2011 | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Maximum Pressure Measurement 250bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0.2psi | ||
Connection Size 1/2-14 NPT Male | ||
Accuracy ±0.5 % | ||
Connection Type 1/2-14 NPT Male | ||
Case Material Engineered Polymer | ||
Dial Size 4.5in | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 185°F | ||
Standards/Approvals FM 3600-2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The Rosemount wireless pressure gauge from emerson utilizes industry proven pressure sensor technology to deliver accurate and reliable pressure information. It features up to 150x overpressure protection and two layers of process isolation providing a safer field environment. Rosemount sensor technology eliminates many gauge challenges by replacing mechanical parts that inhibit traditional gauges from reporting or displaying the correct pressure.
Reduce maintenance challenges
Improve personnel safety
Related links
- Rosemount 1/2-14 NPT Male 1/2-14 NPT Male Pressure Gauge 100 bar
- Turck BI20-CP40-VP4X2 Block Inductive Proximity Sensor, 1/2-14 NPT in PNP CP40 65V 50 mm 65 V dc 200mA
- Turck NI35-CP40-VP4X2 Block Inductive Proximity Sensor, 1/2-14 NPT in PNP CP40 65V dc 50 mm 65 V dc 200mA
- Turck NI35-CP40-VN4X2 Block Inductive Proximity Sensor, 1/2-14 NPT in PNP CP40 65V dc 50 mm 65 V dc 200mA
- Turck Bi20-CP40-Y1X Block Inductive Proximity Sensor, 1/2-14 NPT in NAMUR CP40 20V 20 mm 8.2 V dc 1.2mA
- Turck NI20-CP40-FZ3X2 Block Inductive Proximity Sensor, 1/2-14 NPT in 2-Wire CP40 320V 40 mm 250 V ac 250 V dc 500mA
- Turck BI40-CP80-FZ3X2 Block Inductive Proximity Sensor, 1/2-14 NPT in 2-Wire BI 40 250V ac/dc 40 mm 250 V dc 500mA
- Turck NI30-CP40-FZ3X2/S110 Block Inductive Proximity Sensor, 1/2-14 NPT in 2-Wire CP40 320V 40 mm 250 V ac 300 V dc
