WIKA, 100 mm DN 38.1 Clamping Terminal Pressure Gauge, 10 bar

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-8063
Mfr. Part No.:
48730770
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

DN 38.1 (Pipe Dimension 38.1 x 1.6)

Connection Size

DN 38.1

Connection Type

Clamping Terminal

Series

DSS22F

Case Material

316L Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

130°C

Standards/Approvals

EN 10204-3.1, USP, FDA, EP, EN 837-1, ASME BPE SF3

COO (Country of Origin):
DE
The WIKA Pressure gauge with mounted diaphragm seal with clamping connection is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. The pressure is transmitted to the measuring instrument via the system fill fluid whichis inside the Diaphragm seal system.

Quick and easy dismounting

Easy cleaning

  • RS Stock No. 2685414
  • Mfr. Part No. 48777712
Each
$1,016.08
  • RS Stock No. 2688226
  • Mfr. Part No. 48771070
Each
$801.90
  • RS Stock No. 2685215
  • Mfr. Part No. 14200247
Each
$2,894.68
  • RS Stock No. 2686153
  • Mfr. Part No. 48716045
Each
$1,036.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy