WIKA, 100 mm DN 50 Diaphragm Seal Connector Pressure Gauge, 10 bar
- RS Stock No.:
- 268-6120
- Mfr. Part No.:
- 48697516
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$3,644.71
(exc. GST)
$4,009.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,644.71 |
*price indicative
- RS Stock No.:
- 268-6120
- Mfr. Part No.:
- 48697516
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 50 | |
| Connection Type | Diaphragm Seal Connector | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 50 | ||
Connection Type Diaphragm Seal Connector | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon pressure gauge with switch contacts make or break an electric control circuit dependent upon the pointer position of the pressure gauge. Contact actuation is MADE when the actual Value pointer travels beyond or below the desired set point. The set pointer can be adjusted using a removable adjustment key in the window.
Operates in aggressive environments
Robust design
Related links
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 25 bar
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 0.6 bar
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 3 bar
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 40 bar
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 250 kPa
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 100 kPa
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 400 kPa
