WIKA, 100 mm DN 50 Diaphragm Seal Connector Pressure Gauge, 10 bar
- RS Stock No.:
- 268-6078
- Mfr. Part No.:
- 48664899
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$4,116.93
(exc. GST)
$4,528.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,116.93 |
*price indicative
- RS Stock No.:
- 268-6078
- Mfr. Part No.:
- 48664899
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 50 | |
| Connection Type | Diaphragm Seal Connector | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 10204 2.2, ATEX Ex h Gas Zone 1/Dust Zone 21, EN 1092-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 50 | ||
Connection Type Diaphragm Seal Connector | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 10204 2.2, ATEX Ex h Gas Zone 1/Dust Zone 21, EN 1092-1 | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 0.6 bar
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 25 bar
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 3 bar
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 40 bar
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 250 kPa
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 100 kPa
- WIKA DN 50 Diaphragm Seal Connector Pressure Gauge 400 kPa
