WIKA, 50 mm G 1/4 Pressure Gauge, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

$295.53

(exc. GST)

$325.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.53

*price indicative

RS Stock No.:
268-6049
Mfr. Part No.:
48906959
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

40bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/4 B

Connection Size

G 1/4

Series

23X.53.050

Case Material

304 Stainless Steel

Dial Size

50mm

Dial Colour

Face Scale: Black, White

Connection Location

Back Entry

Standards/Approvals

EU

COO (Country of Origin):
PL
The WIKA Bourdon Tube Pressure Gauge with liquid filled case is suitable for applications with high dynamic pressure pulsations or vibrations, corrosive environments and gaseous or liquid media that will not obstruct the pressure system and the process industry.

Excellent load cycle stability

Shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy