WIKA, 160 mm 1/2 in NPT Process Pressure Gauge, 400 bar
- RS Stock No.:
- 268-6023
- Mfr. Part No.:
- 48610094
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$813.32
(exc. GST)
$894.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $813.32 |
*price indicative
- RS Stock No.:
- 268-6023
- Mfr. Part No.:
- 48610094
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 400bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | Process | |
| Series | 23X.30 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 160mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 400bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type Process | ||
Series 23X.30 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 160mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
- RS Stock No. 2685652
- Mfr. Part No. 48795898
Each
$827.05
- RS Stock No. 2685429
- Mfr. Part No. 48778569
Each
$1,360.11
- RS Stock No. 2685988
- Mfr. Part No. 48154938
Each
$813.32
- RS Stock No. 2686110
- Mfr. Part No. 48692343
Each
$1,804.04
Related links
- WIKA G 1/2 Process Pressure Gauge 400 bar
- WIKA 1/2 in NPT Threaded Pressure Gauge 400 mbar
- WIKA G 1/2 Pressure Gauge 400 bar
- WIKA G 1/2 MNPT Pressure Gauge 400 bar
- WIKA G 1/2 Threaded Pressure Gauge 400 bar
- WIKA G 1/2 Type G Pressure Gauge 400 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 400 mbar
- WIKA 1/2 in NPT Process Pressure Gauge 700 bar












