WIKA, 160 mm 1/2 in NPT Pressure Gauge, 150 mbar
- RS Stock No.:
- 268-5954
- Mfr. Part No.:
- 46890322
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,161.47
(exc. GST)
$1,277.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,161.47 |
*price indicative
- RS Stock No.:
- 268-5954
- Mfr. Part No.:
- 46890322
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 150mbar | |
| Minimum Pressure Measurement | -100mbar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | Black, White | |
| Connection Location | Bottom Entry | |
| Dial Size | 160mm | |
| Standards/Approvals | EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 150mbar | ||
Minimum Pressure Measurement -100mbar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Colour Black, White | ||
Connection Location Bottom Entry | ||
Dial Size 160mm | ||
Standards/Approvals EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge with laminated safety glass is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement
Related links
- WIKA 1/4 in NPT NPT Pressure Gauge 0 mbar
- WIKA 1/4 in NPT Pressure Gauge 25 mbar
- WIKA 1/2 in NPT MNPT Pressure Gauge 250 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 250 mbar
- WIKA 1/2 in NPT MNPT Pressure Gauge 160 mbar
- WIKA 1/2 in NPT MNPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 160 mbar
