WIKA, 100 mm G 1/2 Pressure Gauge, 160 bar
- RS Stock No.:
- 268-5923
- Mfr. Part No.:
- 9680325
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$193.05
(exc. GST)
$212.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.05 |
*price indicative
- RS Stock No.:
- 268-5923
- Mfr. Part No.:
- 9680325
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 160bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | 213.53.100 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 100mm | |
| Dial Colour | Red | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 160bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series 213.53.100 | ||
Case Material 304 Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 100mm | ||
Dial Colour Red | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is a liquid-filled model constructed with a case from stainless steel and wetted parts from copper alloy, suitable for a wide range of applications in industry. Due to the case filling, the pressure element and movement are efficiently damped. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations.
Very good vibration and shock resistance
Especially robust design
Related links
- WIKA G 1/2 Pressure Gauge 160 bar
- WIKA G 1/2 Process Pressure Gauge 160 bar
- WIKA G 1/2 Threaded Pressure Gauge 160 bar
- WIKA G 1/2 MNPT Pressure Gauge 160 bar
- WIKA G 1/2 Type G Pressure Gauge 160 bar
- WIKA G 1/4 Type G Pressure Gauge 160 bar
- WIKA G 1/4 Process Pressure Gauge 160 bar
- WIKA G 1/2 Pressure Gauge 160 mbar











