WIKA, 100 mm 1/2 in NPT Process Pressure Gauge, 6 bar

This image is representative of the product range

Subtotal (1 unit)*

$409.03

(exc. GST)

$449.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$409.03

*price indicative

RS Stock No.:
268-5898
Mfr. Part No.:
9127679
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Pressure Connection

1/2 inch NPT Male

Connection Size

1/2 in NPT

Connection Type

Process

Series

23X.30

Case Material

304 Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

200°C

Standards/Approvals

EU

COO (Country of Origin):
PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.

Shock resistance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy