WIKA, 63 mm G 1/4 Pressure Gauge, 60 bar
- RS Stock No.:
- 268-5843
- Mfr. Part No.:
- 9010505
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$265.50
(exc. GST)
$292.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.50 |
*price indicative
- RS Stock No.:
- 268-5843
- Mfr. Part No.:
- 9010505
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 60bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Series | 23X.30 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 60bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Series 23X.30 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Excellent load cycle stability and shock resistance
Especially robust design
Related links
- WIKA G 1/4 Pressure Gauge 60 bar
- WIKA G 1/4 Threaded Pressure Gauge 60 bar
- WIKA G 1/4 Type G Pressure Gauge 60 bar
- WIKA G 1/4 MNPT Pressure Gauge 60 bar
- WIKA G 1/2 BSPP 24° Cone Pressure Gauge 60 bar
- Bourdon G 1/4 Threaded Pressure Gauge 60 bar
- WIKA G 1/4 Pressure Gauge 60 mbar
- Bourdon G 1/4 Bottom Pressure Gauge 60 bar
