WIKA, 160 mm 1/2 in NPT NPT Pressure Gauge, 10 bar
- RS Stock No.:
- 268-5837
- Mfr. Part No.:
- 8746281
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$669.72
(exc. GST)
$736.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $669.72 |
*price indicative
- RS Stock No.:
- 268-5837
- Mfr. Part No.:
- 8746281
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT | |
| Series | 23X.30 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 160mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT | ||
Series 23X.30 | ||
Case Material 304 Stainless Steel | ||
Dial Size 160mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
- RS Stock No. 2685547
- Mfr. Part No. 48787174
Each
$2,119.91
- RS Stock No. 2685915
- Mfr. Part No. 9270676
Each
$133.29
- RS Stock No. 2685828
- Mfr. Part No. 8519498
Each
$940.47
- RS Stock No. 2685429
- Mfr. Part No. 48778569
Each
$1,360.11
Related links
- WIKA 1/2 in NPT NPT Pressure Gauge 10 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 10 bar
- WIKA 1/2 in NPT Process Pressure Gauge 10 bar
- WIKA G 1/2 MNPT Pressure Gauge 10 bar
- WIKA G 1/2 Threaded Pressure Gauge 10 bar
- WIKA G 1/2 Parallel Entry Differential Pressure Gauge 10 bar
- WIKA G 1/2 Pressure Gauge 10 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 10 bar












