WIKA, 100 mm 1/2 in NPT Process Pressure Gauge, 1600 kPa
- RS Stock No.:
- 268-5812
- Mfr. Part No.:
- 7683290
- Brand:
- WIKA
Subtotal (1 unit)*
$457.05
(exc. GST)
$502.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.05 |
*price indicative
- RS Stock No.:
- 268-5812
- Mfr. Part No.:
- 7683290
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1600kPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0kPa | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | Process | |
| Series | 23X.30 | |
| Case Material | 316 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1600kPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0kPa | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type Process | ||
Series 23X.30 | ||
Case Material 316 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA 1/4 in NPT Process Pressure Gauge 1600 kPa
- WIKA 1/2 in NPT Process Pressure Gauge 100 bar
- WIKA 1/2 in NPT Process Pressure Gauge 10 bar
- WIKA 1/2 in NPT Process Pressure Gauge 60 bar
- WIKA 1/2 in NPT Process Pressure Gauge 60 mbar
- WIKA 1/2 in NPT Process Pressure Gauge 2 bar
- WIKA 1/2 in NPT Process Pressure Gauge 25 bar
- WIKA 1/2 in NPT Process Pressure Gauge 4 bar
