WIKA, 100 mm G 1/2 L-Plug Pressure Gauge, 16 bar
- RS Stock No.:
- 268-5759
- Mfr. Part No.:
- 57338001
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$2,101.54
(exc. GST)
$2,311.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,101.54 |
*price indicative
- RS Stock No.:
- 268-5759
- Mfr. Part No.:
- 57338001
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | L-Plug | |
| Series | PGT23.1X0 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type L-Plug | ||
Series PGT23.1X0 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Dial Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon pressure gauge with output signal is for acquisition and display of processes making it easy to read. It is used wherever the differential pressure must be indicated locally and, at the same time, a signal transmission to the central control or remote centre is desired.
Robust system
Readable during power failure
Related links
- WIKA G 1/2 L-Plug Pressure Gauge 10 bar
- WIKA G 1/2 L-Plug Pressure Gauge 100 bar
- WIKA G 1/2 L-Plug Pressure Gauge 1200 mbar
- WIKA G 1/2 Pressure Gauge 16 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge 16 bar
- WIKA G 1/2 Threaded Pressure Gauge 16 bar
- WIKA G 1/4 MNPT Pressure Gauge 16 bar
- WIKA G 1/2 Process Pressure Gauge 16 bar
