WIKA, 63 mm 3/4 in Threaded Process Pressure Gauge, 250 bar
- RS Stock No.:
- 268-5644
- Mfr. Part No.:
- 48794986
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,524.96
(exc. GST)
$1,677.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,524.96 |
*price indicative
- RS Stock No.:
- 268-5644
- Mfr. Part No.:
- 48794986
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 250bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | 3/4 in | |
| Connection Type | Threaded Process | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 250bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size 3/4 in | ||
Connection Type Threaded Process | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA 3/4 in Threaded Process Pressure Gauge 10 bar
- WIKA 3/4 in Threaded Process Pressure Gauge 60 bar
- WIKA G 1/4 Process Pressure Gauge 250 bar
- WIKA 3/4 in Threaded Pressure Gauge 60 bar
- WIKA G 1/4 Threaded Pressure Gauge 250 bar
- WIKA G 1/4 Pressure Gauge 250 bar
- WIKA G 1/4 Type G Pressure Gauge 250 bar
- WIKA G 1/4 MNPT Pressure Gauge 250 bar
