WIKA, 100 mm DN 50.8 Clamping Terminal Pressure Gauge, 5 bar

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Calibration Options:

Each

$1,165.82

(exc. GST)

$1,282.40

(inc. GST)

RS Stock No.:
268-5571
Mfr. Part No.:
48788965
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

5bar

Minimum Pressure Measurement

-1bar

Pressure Connection

Clamping Connection

Connection Size

DN 50.8

Connection Type

Clamping Terminal

Series

DSS22F

Case Material

316L Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

130°C

Standards/Approvals

EN 10204-3.1, EN 837-1, EP, FDA, USP

COO (Country of Origin):
DE
The WIKA Pressure gauge with mounted diaphragm seal with clamping connection is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. The pressure is transmitted to the measuring instrument via the system fill fluid whichis inside the Diaphragm seal system.

Quick and easy dismounting

Easy cleaning

  • RS Stock No. 2685218
  • Mfr. Part No. 14200355
Each
$818.26
  • RS Stock No. 2685215
  • Mfr. Part No. 14200247
Each
$2,894.68
  • RS Stock No. 2685217
  • Mfr. Part No. 14200340
Each
$756.90
  • RS Stock No. 2688232
  • Mfr. Part No. 48772320
Each
$2,262.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy