WIKA, 100 mm 1/2 in Diaphragm Seal Connector Pressure Gauge, 6 bar
- RS Stock No.:
- 268-5380
- Mfr. Part No.:
- 48775619
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$2,361.66
(exc. GST)
$2,597.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,361.66 |
*price indicative
- RS Stock No.:
- 268-5380
- Mfr. Part No.:
- 48775619
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | 1/2 in | |
| Connection Type | Diaphragm Seal Connector | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size 1/2 in | ||
Connection Type Diaphragm Seal Connector | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA 1 in Diaphragm Seal Connector Pressure Gauge 6 bar
- WIKA 1/2 in Diaphragm Seal Connector Pressure Gauge 6 bar
- WIKA 1/2 in Diaphragm Seal Connector Pressure Gauge 40 bar
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 6 bar
- WIKA G 1/2 Diaphragm Seal Connector Pressure Gauge 6 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 6 bar
- WIKA 1 in Diaphragm Seal Connector Pressure Gauge 16 bar
- WIKA 1 in Diaphragm Seal Connector Pressure Gauge 10 bar
