WIKA, 100 mm G 1/2 G 1/2 B Pressure Gauge, 10 bar

This image is representative of the product range

Subtotal (1 unit)*

$1,145.43

(exc. GST)

$1,259.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,145.43

*price indicative

RS Stock No.:
268-5276
Mfr. Part No.:
36198030
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Connection Type

G 1/2 B

Series

PGS21.1X0

Case Material

304 Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

80°C

Standards/Approvals

EU

COO (Country of Origin):
PL
The WIKA Bourdon tube pressure gauge with switch contacts is a combination of switch and gauge offers the usual analogue display, which can be read on-site irrespective of the power supply, and in addition the possibility to switch a potential-free electrical signal.

High switching reliability

Long service life

  • RS Stock No. 2688127
  • Mfr. Part No. 48759573
Each
$1,113.30
  • RS Stock No. 2685171
  • Mfr. Part No. 12829081
Each
$2,137.32
  • RS Stock No. 2435874
  • Mfr. Part No. 7075643
Each
$76.24
  • RS Stock No. 2685663
  • Mfr. Part No. 48797574
Each
$1,295.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy