WIKA, 100 mm DN 38.1 Clamping Terminal Pressure Gauge, 5 bar
- RS Stock No.:
- 268-5215
- Mfr. Part No.:
- 14200247
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$2,894.68
(exc. GST)
$3,184.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,894.68 |
*price indicative
- RS Stock No.:
- 268-5215
- Mfr. Part No.:
- 14200247
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 5bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | DN 38.1 (Pipe Dimension 38.1 x 1.6) | |
| Connection Size | DN 38.1 | |
| Connection Type | Clamping Terminal | |
| Series | DSS22P | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ASME BPE SF4, USP, International (Standard Europe), FDA, EP | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 5bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection DN 38.1 (Pipe Dimension 38.1 x 1.6) | ||
Connection Size DN 38.1 | ||
Connection Type Clamping Terminal | ||
Series DSS22P | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ASME BPE SF4, USP, International (Standard Europe), FDA, EP | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal with clamping connection is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. The pressure is transmitted to the measuring instrument via the system fill fluid whichis inside the Diaphragm seal system.
Quick and easy dismounting
Easy cleaning
Related links
- WIKA DN 38.1 Clamping Terminal Pressure Gauge 5 bar
- WIKA DN 38.1 Clamping Terminal Pressure Gauge 10 bar
- WIKA DN 38.1 Clamping Terminal Pressure Gauge 25 bar
- WIKA DN 38.1 Clamping Terminal Pressure Gauge 9 bar
- WIKA DN 50.8 Clamping Terminal Pressure Gauge 5 bar
- WIKA DN 38.1 DN 38.1 Pressure Gauge 5 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 5 bar
- WIKA DN 38.1 Threaded Process Pressure Gauge 5 bar
