WIKA, 100 mm G 1/2 Pressure Gauge, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

$1,815.13

(exc. GST)

$1,996.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,815.13

*price indicative

RS Stock No.:
268-5170
Mfr. Part No.:
12798101
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

40bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

G 1/2

Series

PGT23.1X0

Case Material

304 Stainless Steel

Dial Colour

White

Connection Location

Bottom Entry

Dial Size

100mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The WIKA Bourdon pressure gauge with output signal is for acquisition and display of processes making it easy to read. It is used wherever the differential pressure must be indicated locally and, at the same time, a signal transmission to the central control or remote centre is desired.

Robust system

Readable during power failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy