WIKA, 63 mm G 1/4 Type G Pressure Gauge, 100 bar
- RS Stock No.:
- 265-6939
- Mfr. Part No.:
- 9911014
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$168.13
(exc. GST)
$184.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.13 |
*price indicative
- RS Stock No.:
- 265-6939
- Mfr. Part No.:
- 9911014
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 100bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Series | 213.40.0XX | |
| Case Material | Brass Forged | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 100bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Series 213.40.0XX | ||
Case Material Brass Forged | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled Bourdon tube pressure gauge is constructed with a forged brass case and wetted parts from copper alloy. Due to the case fill fluid, the measuring element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations.
Vibration and shock resistant
Especially robust design
- RS Stock No. 2656965
- Mfr. Part No. 9931147
Each
$222.22
- RS Stock No. 2654600
- Mfr. Part No. 48790449
Each
$292.24
- RS Stock No. 2654680
- Mfr. Part No. 48798839
Each
$455.06
- RS Stock No. 2653307
- Mfr. Part No. 48756206
Each
$396.20
Related links
- WIKA G 1/4 Type G Pressure Gauge 100 bar
- RS PRO G 1/4 Type G Pressure Gauge 100 bar
- WIKA G 1/4 Type G Pressure Gauge 100 bar
- WIKA G 1/4 Type G Pressure Gauge 100 bar
- WIKA G 1/4 Type G Pressure Gauge 100 psi
- WIKA G 1/4 Type G Pressure Gauge 10 bar
- WIKA G 1/4 Type G Pressure Gauge 40 bar
- WIKA G 1/4 Type G Pressure Gauge 700 bar












