WIKA, 63 mm G 1/4 Pressure Gauge, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

$144.72

(exc. GST)

$159.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.72

*price indicative

RS Stock No.:
265-6859
Mfr. Part No.:
9010378
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/4 B

Connection Size

G 1/4

Series

113.13

Case Material

Plastic

Connection Location

Bottom Entry

Dial Colour

White

Dial Size

63mm

Standards/Approvals

Cl.2.5, EN 837-1

COO (Country of Origin):
PL
The WIKA hydraulic pressure gauge is a liquid-filled mechanical pressure gauge with plastic case. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance. The hydraulic pressure gauges are suitable for installation in machines and plants where vibrations and shocks are expected.

Vibration and shock resistance

Can be used for measuring points with high dynamic pressure loads or vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy