WIKA, 50 mm G 1/8 Process Pressure Gauge, 315 bar

This image is representative of the product range

Subtotal (1 unit)*

$249.87

(exc. GST)

$274.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.87

*price indicative

RS Stock No.:
265-6698
Mfr. Part No.:
48773981
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

315bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/8 B

Connection Size

G 1/8

Connection Type

Process

Series

131.11

Case Material

304 Stainless Steel

Connection Location

Back Entry

Dial Colour

White

Dial Size

50mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1

COO (Country of Origin):
PL
The WIKA Compact Bourdon tube pressure gauge is constructed with a case and wetted parts from stainless steel. The modular design enables a multitude of combinations of process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry. Due to the use of high-quality stainless steel materials and its robust design, the instrument is suitable for liquid and gaseous media, also in aggressive environments.

Case and wetted parts from stainless steel

Cost effective and reliable

  • RS Stock No. 2656709
  • Mfr. Part No. 48776450
Each
$197.81
  • RS Stock No. 2656529
  • Mfr. Part No. 47119888
Each
$174.82
  • RS Stock No. 2656543
  • Mfr. Part No. 48245950
Each
$207.68
  • RS Stock No. 2656819
  • Mfr. Part No. 7560703
Each
$169.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy