WIKA, 50 mm G 1/4 Process Pressure Gauge, 160 bar
- RS Stock No.:
- 265-6688
- Mfr. Part No.:
- 48770317
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$221.37
(exc. GST)
$243.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.37 |
*price indicative
- RS Stock No.:
- 265-6688
- Mfr. Part No.:
- 48770317
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 160bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Connection Type | Process | |
| Series | 131.11 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 160bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Connection Type Process | ||
Series 131.11 | ||
Case Material 304 Stainless Steel | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Dial Size 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA Compact Bourdon tube pressure gauge is constructed with a case and wetted parts from stainless steel. The modular design enables a multitude of combinations of process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry. Due to the use of high-quality stainless steel materials and its robust design, the instrument is suitable for liquid and gaseous media, also in aggressive environments.
Case and wetted parts from stainless steel
Cost effective and reliable
Related links
- WIKA G 1/4 Process Pressure Gauge 160 bar
- WIKA G 1/4 Process Pressure Gauge 160 mbar
- WIKA G 1/4 MNPT Pressure Gauge 160 bar
- WIKA 1/4 in NPT Process Pressure Gauge 160 bar
- WIKA G 1/4 Type G Pressure Gauge 160 bar
- WIKA G 1/4 Process Pressure Gauge 160 bar
- WIKA M12 x 1.5 Pressure Gauge 160 bar
- WIKA G 1/4 Process Pressure Gauge 10 bar
