WIKA, 63 mm 1/4 in NPT Pressure Gauge, 0 mmHg
- RS Stock No.:
- 265-6669
- Mfr. Part No.:
- 48765972
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$138.89
(exc. GST)
$152.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.89 |
*price indicative
- RS Stock No.:
- 265-6669
- Mfr. Part No.:
- 48765972
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0mmHg | |
| Minimum Pressure Measurement | -1.01bar | |
| Pressure Connection | 1/4 in NPT | |
| Connection Size | 1/4 in NPT | |
| Series | 113.13 | |
| Case Material | Plastic | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0mmHg | ||
Minimum Pressure Measurement -1.01bar | ||
Pressure Connection 1/4 in NPT | ||
Connection Size 1/4 in NPT | ||
Series 113.13 | ||
Case Material Plastic | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA hydraulic pressure gauge is a liquid-filled mechanical pressure gauge with plastic case. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance. The hydraulic pressure gauges are suitable for installation in machines and plants where vibrations and shocks are expected.
Vibration and shock resistance
Can be used for measuring points with high dynamic pressure loads or vibrations
Related links
- WIKA G 1/4 Type G Pressure Gauge 0 mmHg
- WIKA G 1/4 Process Pressure Gauge 0 mmHg
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 0 bar
- WIKA G 1/2 Process Pressure Gauge 0 mmHg
- WIKA G 1/2 Type G Pressure Gauge 0 mmHg
- WIKA 1/4 in NPT MNPT Pressure Gauge 0 bar
- WIKA 1/4 in NPT Threaded Pressure Gauge 0 bar
- Bourdon G 1/4 Type G 63 mm, 0 bar
