WIKA, 40 mm 1/8 in NPT Process Pressure Gauge, 2.5 bar
- RS Stock No.:
- 265-6436
- Mfr. Part No.:
- 14197946
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$41.27
(exc. GST)
$45.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.27 |
*price indicative
- RS Stock No.:
- 265-6436
- Mfr. Part No.:
- 14197946
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/8 inch NPT Male | |
| Connection Size | 1/8 in NPT | |
| Connection Type | Process | |
| Series | 113.53 | |
| Case Material | Chrome Nickel Steel | |
| Dial Colour | White | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Standards/Approvals | EN 837-1, Cl.2.5 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/8 inch NPT Male | ||
Connection Size 1/8 in NPT | ||
Connection Type Process | ||
Series 113.53 | ||
Case Material Chrome Nickel Steel | ||
Dial Colour White | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Standards/Approvals EN 837-1, Cl.2.5 | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance.
Vibration and shock resistant
Robust design
Stainless steel case with liquid filling
Related links
- WIKA 1/8 in NPT Process Pressure Gauge 2.5 bar
- WIKA 1/4 in NPT Process Pressure Gauge 2.5 bar
- WIKA 1/8 in NPT Process Pressure Gauge 4 bar
- WIKA 1/8 in NPT Process Pressure Gauge 10 bar
- WIKA 1/8 in NPT Process Pressure Gauge 400 bar
- WIKA 1/8 in NPT Process Pressure Gauge 60 bar
- WIKA 1/8 in NPT Process Pressure Gauge 200 bar
- WIKA 1/8 in NPT Process Pressure Gauge 6 bar
