WIKA, 40 mm G 1/8 Process Pressure Gauge, 160 bar
- RS Stock No.:
- 265-6432
- Mfr. Part No.:
- 14094475
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$21.58
(exc. GST)
$23.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $21.58 |
*price indicative
- RS Stock No.:
- 265-6432
- Mfr. Part No.:
- 14094475
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 160bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/8 B | |
| Connection Size | G 1/8 | |
| Connection Type | Process | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Standards/Approvals | ASME B40.100 & EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 160bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/8 B | ||
Connection Size G 1/8 | ||
Connection Type Process | ||
Series 111.XX | ||
Case Material Plastic | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Standards/Approvals ASME B40.100 & EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA pressure gauges are based on the proven bourdon tube measuring system. The deflection of the bourdon tube is transmitted to a movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to the high variance, the instrument is suitable for use in a wide range of applications within industry.
Reliable and cost effective
Can be used for pneumatics, heating and air conditioning technology, medical engineering
Related links
- WIKA 1/8 in NPT Process Pressure Gauge 160 bar
- WIKA G 1/4 MNPT Pressure Gauge 160 bar
- WIKA G 1/8 Process Pressure Gauge 40 bar
- WIKA G 1/8 Process Pressure Gauge 400 bar
- WIKA G 1/8 Process Pressure Gauge 7 bar
- WIKA G 1/8 Process Pressure Gauge 10 bar
- WIKA G 1/8 Process Pressure Gauge 6 bar
- WIKA G 1/8 Process Pressure Gauge 60 bar
