WIKA, 63 mm G 1/4 Pressure Gauge, 4 bar
- RS Stock No.:
- 265-6430
- Mfr. Part No.:
- 14092995
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$141.59
(exc. GST)
$155.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.59 |
*price indicative
- RS Stock No.:
- 265-6430
- Mfr. Part No.:
- 14092995
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Series | 113.13 | |
| Case Material | Plastic | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Standards/Approvals | Cl.2.5, WIKA, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Series 113.13 | ||
Case Material Plastic | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Standards/Approvals Cl.2.5, WIKA, EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA hydraulic pressure gauge is a liquid-filled mechanical pressure gauge with plastic case. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance. The hydraulic pressure gauges are suitable for installation in machines and plants where vibrations and shocks are expected.
Vibration and shock resistance
Can be used for measuring points with high dynamic pressure loads or vibrations
Related links
- WIKA G 1/4 Pressure Gauge 4 bar
- WIKA G 1/4 Threaded Pressure Gauge 4 bar
- WIKA G 1/4 Process Pressure Gauge 4 bar
- WIKA G 1/4 MNPT Pressure Gauge 4 bar
- WIKA G 1/4 Type G Pressure Gauge 4 bar
- WIKA G 1/8 Type G Pressure Gauge 4 bar
- WIKA G 1/2 in Threaded Pressure Gauge 4 bar
- WIKA G 1/2 Threaded Pressure Gauge 4 bar
