WIKA, 63 mm G 1/4 Pressure Gauge, 10 bar
- RS Stock No.:
- 265-6414
- Mfr. Part No.:
- 13174126
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$144.72
(exc. GST)
$159.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.72 |
*price indicative
- RS Stock No.:
- 265-6414
- Mfr. Part No.:
- 13174126
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Series | 113.13 | |
| Case Material | Plastic | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | Cl.2.5, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Series 113.13 | ||
Case Material Plastic | ||
Dial Size 63mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Standards/Approvals Cl.2.5, EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA hydraulic pressure gauge is a liquid-filled mechanical pressure gauge with plastic case. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance. The hydraulic pressure gauges are suitable for installation in machines and plants where vibrations and shocks are expected.
Vibration and shock resistance
Can be used for measuring points with high dynamic pressure loads or vibrations
Related links
- WIKA G 1/4 Pressure Gauge 10 bar
- WIKA G 1/4 MNPT Pressure Gauge 10 bar
- WIKA G 1/4 Threaded Pressure Gauge 10 bar
- WIKA G 1/4 Male Pressure Gauge 10 bar
- WIKA G 1/4 Process Pressure Gauge 10 bar
- WIKA G 1/4 Type G Pressure Gauge 10 bar
- WIKA G 1/4 Diaphragm Seal Connector Pressure Gauge 10 bar
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package












