WIKA, 100 mm G 1/2 Type G Pressure Gauge, 24 bar

This image is representative of the product range

Subtotal (1 unit)*

$310.23

(exc. GST)

$341.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.23

*price indicative

RS Stock No.:
265-3401
Mfr. Part No.:
48771142
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

24bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Connection Size

G 1/2

Connection Type

Type G

Series

23X.50

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Colour

White

Dial Size

100mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
PL
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.

Excellent load cycle stability and shock resistance

With case filling for applications with high dynamic pressure loads and vibrations

Completely from stainless steel

  • RS Stock No. 2653402
  • Mfr. Part No. 48771353
Each
$334.53
  • RS Stock No. 2654736
  • Mfr. Part No. 48804998
Each
$408.90
  • RS Stock No. 2654630
  • Mfr. Part No. 48793615
Each
$273.75
  • RS Stock No. 2654719
  • Mfr. Part No. 48803638
Each
$352.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy