WIKA, 100 mm G 1/2 Type G Pressure Gauge, 400 bar
- RS Stock No.:
- 265-3313
- Mfr. Part No.:
- 48759442
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$332.15
(exc. GST)
$365.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.15 |
*price indicative
- RS Stock No.:
- 265-3313
- Mfr. Part No.:
- 48759442
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 400bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/2 | |
| Connection Type | Type G | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 400bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/2 | ||
Connection Type Type G | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.
Excellent load cycle stability and shock resistance
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
- RS Stock No. 2653425
- Mfr. Part No. 48774620
Each
$262.24
- RS Stock No. 2653322
- Mfr. Part No. 48762311
Each
$456.90
- RS Stock No. 2653098
- Mfr. Part No. 48649084
Each
$406.78
- RS Stock No. 2653124
- Mfr. Part No. 48659086
Each
$486.28
Related links
- WIKA G 1/2 Type G Pressure Gauge 400 bar
- WIKA G 1/2 Pressure Gauge 400 bar
- WIKA G 1/2 Process Pressure Gauge 400 bar
- WIKA G 1/2 MNPT Pressure Gauge 400 bar
- WIKA G 1/2 Threaded Fitting Pressure Gauge 400 bar
- WIKA G 1/2 Type G Pressure Gauge 400 kPa
- WIKA G 1/2 Threaded Pressure Gauge 400 bar
- WIKA G 1/2 Type G Pressure Gauge 400 bar












