WIKA, 66 mm G 1/4 Type G Pressure Gauge, 600 bar
- RS Stock No.:
- 265-3277
- Mfr. Part No.:
- 48740518
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$487.28
(exc. GST)
$536.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.28 |
*price indicative
- RS Stock No.:
- 265-3277
- Mfr. Part No.:
- 48740518
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 600bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 66mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 600bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 66mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.
Excellent load cycle stability and shock resistance
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
Related links
- WIKA G 1/4 Type G Pressure Gauge 600 bar
- WIKA G 1/4 Type G Pressure Gauge 600 mbar
- WIKA G 1/4 Type G Pressure Gauge 600 bar
- WIKA G 1/4 Type G Pressure Gauge 600 bar
- WIKA G 1/4 Type G Pressure Gauge 2.5 bar
- WIKA G 1/4 Type G Pressure Gauge 4 bar
- WIKA G 1/4 Type G Pressure Gauge 400 bar
- WIKA G 1/4 Type G Pressure Gauge 10 bar
