WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge, 100 mm, 1 bar
- RS Stock No.:
- 265-1815
- Mfr. Part No.:
- 46134549
- Brand:
- WIKA
Subtotal (1 unit)*
$227.46
(exc. GST)
$250.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $227.46 |
*price indicative
- RS Stock No.:
- 265-1815
- Mfr. Part No.:
- 46134549
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 1/2 in NPT | |
| Connection Type | 1/2 in NPT | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ASME B40.100 & EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 1/2 in NPT | ||
Connection Type 1/2 in NPT | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ASME B40.100 & EN 837-1 | ||
- COO (Country of Origin):
- PL
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.
Excellent load cycle stability and shock resistance
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
Related links
- WIKA NPT 1/2 Analogue Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 1bar Back Entry 100mm Outside Diameter
- WIKA NPT 1/2 Analogue Differential Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 1bar Bottom Entry 160mm Outside Diameter
- Bourdon NPT 1/2 Analogue Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 6bar Bottom Entry 100mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 70bar Bottom Entry 100mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 24bar Bottom Entry 100mm Outside Diameter
