Bourdon, 100 mm G 1/2 Male Thread Pressure Gauge, 25 bar
- RS Stock No.:
- 253-0544
- Mfr. Part No.:
- MEX5-F31.B26
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$366.43
(exc. GST)
$403.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $366.43 |
*price indicative
- RS Stock No.:
- 253-0544
- Mfr. Part No.:
- MEX5-F31.B26
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/2 | |
| Connection Type | Male Thread | |
| Series | MEX5 - MEM5 | |
| Dial Size | 100mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | Lloyds Register Approval, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/2 | ||
Connection Type Male Thread | ||
Series MEX5 - MEM5 | ||
Dial Size 100mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals Lloyds Register Approval, EN 837-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon MEX5 is stainless steel pressure gauge has nominal size of Ø 100 with G1/2 connection and protected with IP65 rating.
Class 1 according to EN 837-1
Wetted parts Stainless steel (MEX) or Monel (MEM)
Lloyds Register Approval
Option liquid-filled for applications with pulsations or vibrations
Option case material 1.4404 (316L) for aggressive atmosphere
Related links
- Bourdon G 1/2 Threaded Pressure Gauge 25 bar
- Bourdon G 1/2 Bottom Pressure Gauge 25 bar
- Bourdon G 1/2 Pressure Gauge 16 bar
- Bourdon G 1/2 Pressure Gauge 40 bar
- Bourdon G 1/2 Process Connection MEX Pressure Gauge 6 bar
- Bourdon G 1/2 Threaded Pressure Gauge 60 bar
- Bourdon G 1/2 Process Pressure Gauge 600 bar
- Bourdon G 1/2 Threaded Pressure Gauge 1.6 bar
