Bourdon, 100 mm G 1/2 1/2 in NPT Pressure Gauge, 0.6 bar
- RS Stock No.:
- 253-0507
- Mfr. Part No.:
- MEX5-D31.B72
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$402.59
(exc. GST)
$442.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.59 |
*price indicative
- RS Stock No.:
- 253-0507
- Mfr. Part No.:
- MEX5-D31.B72
- Brand:
- Bourdon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 0.6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Connection Size | G 1/2 | |
| Connection Type | 1/2 in NPT | |
| Series | MEX5 - MEM5 | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 0.6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Connection Size G 1/2 | ||
Connection Type 1/2 in NPT | ||
Series MEX5 - MEM5 | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 837-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon MEX5 is stainless steel pressure gauge has nominal size of Ø 100 with G1/2 connection and protected with IP65 rating.
Class 1 according to EN 837-1
Wetted parts Stainless steel (MEX) or Monel (MEM)
Lloyds Register Approval
Option liquid-filled for applications with pulsations or vibrations
Option case material 1.4404 (316L) for aggressive atmosphere
- RS Stock No. 2530550
- Mfr. Part No. MEX5-F31.B35
Each
$426.45
- RS Stock No. 2530508
- Mfr. Part No. MEX5-D31.B74
Each
$380.54
- RS Stock No. 2530489
- Mfr. Part No. MEX5-D30.B79
Each
$250.52
- RS Stock No. 2530492
- Mfr. Part No. MEX5-D31.B12
Each
$360.82
Related links
- Bourdon G 1/2 MEX 100 mm, 0.6 bar
- Bourdon G 1/4 Threaded Pressure Gauge 0.6 bar
- Bourdon G 1/4 18 in NPT 63 mm, 0.6 bar
- Bourdon 1/2 in MNPT Pressure Gauge 0.6 bar
- Bourdon 1/2 in NPT Bottom Pressure Gauge 0.6 bar
- Bourdon G 1/2 Threaded Pressure Gauge 5 bar
- Bourdon G 1/2 Pressure Gauge 0 bar
- Bourdon G 1/2 Pressure Gauge 15 bar












