WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 0.025 bar
- RS Stock No.:
- 222-9202
- Mfr. Part No.:
- 9071636
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$339.08
(exc. GST)
$372.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.08 |
*price indicative
- RS Stock No.:
- 222-9202
- Mfr. Part No.:
- 9071636
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 0.025bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | 612.20 | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, EN, GOST | |
| Model Number | 612.20 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0.025bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series 612.20 | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, EN, GOST | ||
Model Number 612.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The WIKA model 612.20 capsule pressure gauge is based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
Robust design
Zero point setting in front
Case from stainless steel
- RS Stock No. 2229215
- Mfr. Part No. 9071792
Each
$339.08
- RS Stock No. 2229268
- Mfr. Part No. 9487891
Each
$2,487.83
- RS Stock No. 2190758
- Mfr. Part No. 9050248
Each
$245.73
- RS Stock No. 2217380
- Mfr. Part No. 9877232
Each
$339.08
Related links
- WIKA G 1/2 Threaded Pressure Gauge 0.025 bar
- WIKA G 1/2 MNPT Pressure Gauge 0.025 bar
- WIKA G 1/2 Threaded Pressure Gauge 0.025 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 0.025 bar
- WIKA 1/2 in NPT Threaded Pressure Gauge 0.025 bar
- WIKA G 1/4 Threaded Pressure Gauge 0.025 bar
- WIKA G 1/2 MNPT Pressure Gauge 0.025 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 0.025 bar












